RUKO 108224F Tap Drill Bit Set TiAlN Coated Ø24mm 30mm Cut Depth

MPN
108224F
Brand
RUKO
EAN-13
4007140073495
Order Code
06-4803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 108224F Tap drill bit set is a 24 mm drill attachment with a durable TiAlN coating. This tool is designed for precision and efficiency in creating threaded holes. Ideal for professional and industrial applications, it ensures long-lasting performance.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot