RUKO 108222E Tap Drill Bit Set Ø22mm 30mm Depth Cobalt-Alloyed Steel

MPN
108222E
Brand
RUKO
EAN-13
4007140073266
Order Code
06-4800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Ruko, the 108222E tap drill bit set features a 22 mm size, ideal for precision drilling tasks. It serves as an essential drill attachment for creating accurate threads in metal or other hard materials. Typically, this tool is used in industrial and professional settings for machining and repair work.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot