RUKO 108220F Tap Drill Bit Set 20mm TiAlN Coating High Speed Steel

MPN
108220F
Brand
RUKO
EAN-13
4007140073457
Order Code
06-4798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Ruko, this 20 mm tap drill bit set features a TiAIN coating for enhanced durability. It is designed for creating threaded holes and is suitable for various drilling applications. Ideal for professionals and DIY enthusiasts, the set includes one high-quality piece for precision work.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot