RUKO 108220E Tap Drill Bit Set Ø20mm Cutting Depth 30mm HSS Cobalt Alloy

MPN
108220E
Brand
RUKO
EAN-13
4007140073259
Order Code
06-4797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 108220E Tap Drill Bit Set is a high-quality drill attachment designed for precision and efficiency. Manufactured by RUKO, this 20 mm tap drill bit set is ideal for creating accurate threads in various materials. It is commonly used in metalworking and engineering applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot