RUKO 108220 Tap Drill Bit Set 20mm 30mm 1Pc High-Quality Tool

Image Representative of Range

RUKO 108220 Tap Drill Bit Set 20mm 30mm 1Pc High-Quality Tool

MPN
108220
Brand
RUKO
EAN-13
4007140043719
Order Code
06-4796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 108220 Tap Drill Bit Set includes a 20 mm drill attachment designed for effective threading tasks. Manufactured by Ruko, it is suitable for precise drill applications and durable industrial use. This tool is typically used in metalworking and engineering projects.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot