RUKO 108219F Tap Drill Bit Set 19mm TiAlN HSS High Performance

MPN
108219F
Brand
RUKO
EAN-13
4007140073440
Order Code
06-4795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 108219F tap drill bit set is a 19 mm TiAIN-coated drill attachment ideal for precise drilling applications. Manufactured by Ruko, this set ensures durability and efficiency. It is typically used for creating threaded holes in various materials.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot