RUKO 108218 Tap Drill Bit Set 18mm Single Piece 30.0mm

Image Representative of Range

RUKO 108218 Tap Drill Bit Set 18mm Single Piece 30.0mm

MPN
108218
Brand
RUKO
EAN-13
4007140043696
Order Code
06-4793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RUKO manufactures the 108218 Tap drill bit set, which includes one 18 mm drill attachment. This set is ideal for creating precise threads in materials such as metal. It is commonly used in industrial and construction settings for accurate hole threading.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot