RUKO 108217F Tap Drill Bit Set Ø17mm 30mm Depth TiAIN Coating

MPN
108217F
Brand
RUKO
EAN-13
4007140073426
Order Code
06-4792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko tap drill bit set features a 17 mm drill bit with TiAlN coating for enhanced durability. Manufactured by Ruko, it is ideal for precise metalworking applications. This single-piece set is designed for creating accurate threads in industrial and workshop settings.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot