RUKO 108217 Tap Drill Bit Set Ø17mm HSS 30mm Cutting Depth Steel Use

MPN
108217
Brand
RUKO
EAN-13
4007140063540
Order Code
06-4790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108217 tap drill bit set includes a 17 mm drill attachment, designed for professional drilling applications. It features precision engineering for optimal performance and durability. This drill bit set is ideal for creating precise holes in metal and other materials.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSS
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot