RUKO 108216F Tap Drill Bit Set 16mm TiAlN Coating for High-Speed Steel

MPN
108216F
Brand
RUKO
EAN-13
4007140073419
Order Code
06-4789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108216F tap drill bit set features a 16 mm diameter and a TiAIN coating for durability and performance. It's suitable for tasks requiring precise drilling and tapping. Ideal for professional or industrial use, ensuring efficient and reliable results.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot