RUKO 108216 Tap Drill Bit Set 16mm 1pc 30.0mm High-Quality Tool

Image Representative of Range

RUKO 108216 Tap Drill Bit Set 16mm 1pc 30.0mm High-Quality Tool

MPN
108216
Brand
RUKO
EAN-13
4007140056238
Order Code
06-4787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 108216 Tap Drill Bit Set is designed for precise drilling with a 16 mm diameter. It serves as an essential drill attachment for creating threaded holes. Typical applications include metalworking and fabrication tasks.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot