RUKO 108214 Tap Drill Bit Set 14mm 30mm 1pc

Image Representative of Range

RUKO 108214 Tap Drill Bit Set 14mm 30mm 1pc

MPN
108214
Brand
RUKO
EAN-13
4007140057723
Order Code
06-4784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108214 tap drill bit set features a 14 mm drill attachment designed for precise drilling applications. Manufactured by Ruko, this set ensures high-quality performance and durability. Ideal for tasks requiring exact hole creation, it serves both professional and DIY projects.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot