RUKO 108213F Tap Drill Bit Set TiAIN 13mm High-Speed Steel Chip Removal

MPN
108213F
Brand
RUKO
EAN-13
4007140073389
Order Code
06-4783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108213F tap drill bit set includes a 13 mm TiAIN-coated drill attachment, known for its durability and efficiency. Manufactured by Ruko, it's ideal for creating precise threaded holes in various materials. This single-piece set is suitable for professionals in metalworking and construction tasks.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot