RUKO 108213 Tap Drill Bit Set Ø13mm HSS Optimised Cutting 1pc

MPN
108213
Brand
RUKO
EAN-13
4007140063533
Order Code
06-4781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 108213 Tap Drill Bit Set includes a single 13 mm drill attachment. It is designed for precision drilling tasks and suitable for threaded hole creation. This set is ideal for professional use in metalworking applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSS
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot