RUKO 108212F Tap Drill Bit Set 12mm TiAlN Coated High-Speed Steel

MPN
108212F
Brand
RUKO
EAN-13
4007140073372
Order Code
06-4780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 108212F tap drill bit set features a 12 mm titanium aluminium nitride (TiAIN) coating for enhanced durability. Manufactured by Ruko, this single-piece set is designed for precision drilling and tapping tasks. It is ideal for use in metalworking applications requiring efficient and accurate hole preparation.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot