RUKO 108212 Tap Drill Bit Set 12mm Steel & Metal Cutting 1pc

Image Representative of Range

RUKO 108212 Tap Drill Bit Set 12mm Steel & Metal Cutting 1pc

MPN
108212
Brand
RUKO
EAN-13
4007140056221
Order Code
06-4778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Ruko, the 108212 Tap drill bit set includes a 12 mm drill attachment. This high-quality drill bit is ideal for creating precise holes in metalworking. Typical applications include drilling and tapping tasks in construction and engineering projects.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot