RUKO 106302 EK 2 Electricians HSS Bi-Metal Hole Saw Set 8pc

MPN
106302
Brand
RUKO
EAN-13
4007140007193
Order Code
60-7761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO HSS bi-metal hole saws in this 8-piece electrician's set have varied tooth spacing and are suitable for unalloyed steel (up to 700 N/mm² strength), non-ferrous and light metals, plastics, plasterboard and light building boards, fibreboard, plywood and wood.


  • 6 hole saws, diameters: 22, 29, 35, 44, 51 & 68mm
  • Separate arbors allow saws of different diameters to be rapidly exchanged
  • Holesaws 30mm and under use arbor type A4, which has a 6mm diameter round shank
  • Holesaws 30mm and over use arbor type A2, which has an 11mm diameter hexagonal shank
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Varied toothing ensures smoother cutting, less effort, less vibration and heat production during cutting, giving up to 3x longer tool life
  • HSS bi-metal with compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
  • Supplied as an 8-piece set (6 holesaws + 2 arbors) in a handy plastic storage case
  • RUKO type 106 302
Type Electricians
Diameter 22 to 68mm
Material HSS bimetal
Number of Pieces 8

Reviews

Be the first to submit a review

Trustpilot