RUKO 106200 Hole Saw 210mm Versatile Bimetal for Various Materials

Image Representative of Range

RUKO 106200 Hole Saw 210mm Versatile Bimetal for Various Materials

MPN
106200
Brand
RUKO
EAN-13
4007140102898
Order Code
06-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £57.69 £49.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 106200 hole saw, with a 210 mm diameter, is a high-quality drill attachment designed for precision cutting. Manufactured by Ruko, this tool is ideal for creating large, clean holes in wood and soft metals. It is typically used in construction and woodworking applications.
Type Hole saw
Diameter 210mm
Material HSS bimetal
Shank Ø 210mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot