RUKO 106111 Hole Saw 111mm 1pc Bimetal Long Life for Various Materials

Image Representative of Range

RUKO 106111 Hole Saw 111mm 1pc Bimetal Long Life for Various Materials

MPN
106111
Brand
RUKO
EAN-13
4007140007025
Order Code
06-4767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RUKO manufactures the 106111 Hole saw, a 111 mm drill attachment designed for precise cutting tasks. This robust hole saw is ideal for creating clean, accurate holes in a variety of materials. It is suitable for both professional tradespeople and DIY enthusiasts.
Type Hole saw
Diameter 111mm
Material HSS bimetal
Shank Ø 111.0mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot