RUKO 106060 Hole Saw 60mm Bimetal for Steel Metals Wood Plastics

Image Representative of Range

RUKO 106060 Hole Saw 60mm Bimetal for Steel Metals Wood Plastics

MPN
106060
Brand
RUKO
EAN-13
4007140006837
Order Code
06-4766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.37
10+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 106060 hole saw is a 60 mm drill attachment designed for precision cutting. It is ideal for creating clean, circular holes in various materials. This tool is typically used in construction and carpentry tasks.
Type Hole saw
Diameter 60mm
Material HSS bimetal
Shank Ø 60.0mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot