RUKO 102876P ULTIMATECUT 4S Countersink 12.40mm HSS 4 Blades Smooth

MPN
102876P
Brand
RUKO
EAN-13
4007140390257
Order Code
06-4750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.49
50+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 102876P Countersink is a precise machining tool designed for creating clean, angled holes. Featuring a 12.40 mm ULTIMATECUT 4S high-speed steel bit with a cylinder shank, it is ideal for countersinking and deburring. This reliable piece is suitable for various machining applications.
Type Countersink
Diameter 12.40mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 56mm

Reviews

Be the first to submit a review

Trustpilot