RUKO 102876 ULTIMATECUT 4S Countersink 12.40mm HSS Smooth Finish

MPN
102876
Brand
RUKO
EAN-13
4007140390059
Order Code
06-4749
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Ruko's Ultimatecut 4S 102876 Countersink is a 12.40 mm high-speed steel tool with a cylinder shank, ideal for precision machining tasks. This high-quality countersink bit is suitable for creating clean, conical holes in various materials. It's typically used for countersinking screws and deburring operations.
Type Countersink
Diameter 12.40mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 56mm

Trustpilot