RUKO 102790RO UltimateCut Countersink Set 6-Piece HSS DIN 335 Form C 90°

MPN
102790RO
Brand
RUKO
EAN-13
4007140376213
Order Code
06-4745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £133.95 £101.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RUKO ULTIMATECUT 102790RO Countersink set is a 6-piece machining tool featuring HSS countersink bits in sizes ranging from 6.3 mm to 20.5 mm. Manufactured by RUKO, it is known for precise and efficient drilling tasks. Ideal for creating conical holes in materials before the insertion of fasteners, it is a staple in machining applications.
Type Countersink set
Diameter Various
Material HSS

Reviews

Be the first to submit a review

Trustpilot