RUKO 102767P ULTIMATECUT Countersink 6.3mm HSS Triangular Shank

Image Representative of Range

RUKO 102767P ULTIMATECUT Countersink 6.3mm HSS Triangular Shank

MPN
102767P
Brand
RUKO
EAN-13
4007140375377
Order Code
06-4735
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Ruko 102767P Countersink is a high-speed steel tool with a 6.3 mm cutting diameter and a triangular shank. Manufactured by Ruko, it is designed for precision machining tasks, particularly in countersinking operations. This tool is ideal for creating clean, conical holes in various materials during metalworking and woodworking applications.
Type Countersink
Diameter 6.3mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 45.0mm

Trustpilot