RUKO 102174 Countersink Set HSS Cylindrical Shank 40mm Peeling Cut

Image Representative of Range

RUKO 102174 Countersink Set HSS Cylindrical Shank 40mm Peeling Cut

MPN
102174
Brand
RUKO
EAN-13
4007140127013
Order Code
06-4733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.51
10+ £41.98
50+ £41.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 102174 Countersink set contains a high-speed steel bit with a 40 mm diameter and cylinder shank, suitable for machining tasks. Manufactured by Ruko, this precise tool is vital for countersinking in metalworking applications. Ideal for creating clean, conical holes, it is a valuable asset in any machinist's toolbox.
Type Countersink set
Diameter 15mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 80mm

Reviews

Be the first to submit a review

Trustpilot