RUKO 102121 Countersink 20.5mm HSS Sharp Edges for Burr-Free Work

Image Representative of Range

RUKO 102121 Countersink 20.5mm HSS Sharp Edges for Burr-Free Work

MPN
102121
Brand
RUKO
EAN-13
4007140002846
Order Code
06-4720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.20
10+ £11.47
50+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 102121 Countersink is a high-speed steel tool featuring a 20.5 mm diameter and a cylinder shank for precision machining tasks. Manufactured by Ruko, it is ideal for creating perfect countersinks in various materials. Typically used in machining applications, it stands out for its durability and efficiency in professional settings.
Type Countersink
Diameter 10.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 63.0mm

Reviews

Be the first to submit a review

Trustpilot