RUKO 101652P Step Drill Bit 8-30mm HSS Total Length 94.5mm

MPN
101652P
Brand
RUKO
EAN-13
4007140386731
Order Code
06-4714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.68
10+ £57.89
50+ £57.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 101652P step drill bit is a high-speed steel tool designed for drilling holes between 8 mm and 30 mm in diameter. Its total length is 94.5 mm, featuring a quick-helix design for efficient use on sheet metal. This versatile bit is typically used for creating precise holes in materials like thin metal sheets.
Type Step drill bit
Diameter Range 8 - 30mm
Length 94.5mm
Material HSS
Shank Ø 10mm
Total Length 94.5mm

Reviews

Be the first to submit a review

Trustpilot