RUKO 101650-9P Step Drill Bit 5-12mm HSS Length 66mm 1 Piece

MPN
101650-9P
Brand
RUKO
EAN-13
4007140386717
Order Code
06-4712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.36
10+ £25.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko manufactures the 101650-9P step drill bit, which features a total length of 66 mm and a diameter range of 5 - 12 mm. Made from high-speed steel, it's ideal for precise drilling in sheet metal. This quick-helix drill bit is perfect for creating clean, accurate holes in various metalworking tasks.
Type Step drill bit
Diameter Range 5 - 12mm
Length 66mm
Material HSS
Shank Ø 6mm
Total Length 66mm
Weight 22g

Reviews

Be the first to submit a review

Trustpilot