RUKO 101352 Step Drill Bit Set 3-Piece 4-30mm HSS Triangular Shank

MPN
101352
Brand
RUKO
EAN-13
4007140109033
Order Code
06-4710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.72
10+ £39.29
50+ £39.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruko manufactures the 101352 Step Drill Bit Set, known for its high-speed steel construction and triangular shank. Designed for quick drilling in sheet metal, the set includes three bits ranging from 4 to 30 mm. This tool is ideal for creating precise holes in various metal materials.
Type Step drill bit set
Diameter Range 4 - 30mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot