RUKO 101090 Step Drill Bit 6.5-40.5mm HSS 96mm Triangular Shank

MPN
101090
Brand
RUKO
EAN-13
4007140078377
Order Code
06-4703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £115.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Ruko 101090 step drill bit is a versatile tool made from high-speed steel, featuring a quick-helix design that efficiently drills through sheet metal. It has a drilling range from 6.5 to 40.5 mm and a total length of 96 mm, with a triangular shank for secure gripping. This drill bit is ideal for creating holes of various sizes in metalwork applications.
Type Step drill bit
Diameter Range 6.5 - 40.5mm
Length 96mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 96mm

Reviews

Be the first to submit a review

Trustpilot