RUKO 101068F-1 Step Drill Bit 6-18mm HSS 68mm For Crash Barriers

MPN
101068F-1
Brand
RUKO
EAN-13
4007140376633
Order Code
06-4701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 101068F-1 step drill bit, made by RUKO, features a high-speed steel design with a total length of 68 mm and a triangular shank. Its quick-helix design makes it suitable for drilling in sheet metal. Typically, it is used for creating precise holes ranging from 6 to 18 mm in various metalworking tasks.
Type Step drill bit
Diameter Range 6 - 18mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 68mm

Reviews

Be the first to submit a review

Trustpilot