RUKO 101060 Step Drill Bit 6-37mm HSS Spiral Groove Triangular Shank

MPN
101060
Brand
RUKO
EAN-13
4007140036261
Order Code
06-4699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £55.57
10+ £53.62
50+ £53.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 101060 step drill bit, made from high-speed steel, features a size range of 6 to 37 mm and a total length of 100 mm. Its triangular shank design is ideal for stability during use. This step drill bit is suited for creating precise holes in sheet metal with its quick-helix design.
Type Step drill bit
Diameter Range 6 - 37mm
Length 100mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot