RUKO 101056 Step Drill Bit 4-39mm HSS Smooth Spiral Clamping Groove

MPN
101056
Brand
RUKO
EAN-13
4007140001696
Order Code
06-4698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £56.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

RUKO manufactures the 101056 step drill bit with a 4 to 39 mm HSS range and a total length of 107 mm featuring a triangular shank. This sheet metal quick-helix drill bit is ideal for creating holes of varying sizes with precision. It is typically used for drilling into sheet metal and thin materials.
Type Step drill bit
Diameter Range 4 - 39mm
Length 107mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 107mm

Reviews

Be the first to submit a review

Trustpilot