RUKO 101052T Step Drill Bit 4-30mm HSS TiN-Coated 100mm Length

MPN
101052T
Brand
RUKO
EAN-13
4007140001535
Order Code
06-4696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £61.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko step drill bit model 101052T features a high-speed steel (HSS) construction with a total length of 100 mm and titanium nitride (TiN) coating for enhanced durability. It is ideal for drilling tasks in sheet metal, thanks to its quick-helix design that increases efficiency. Manufactured by Ruko, this drill bit is suitable for professionals who require precision when working with varying metal thicknesses.
Type Step drill bit
Diameter Range 4 - 30mm
Material HSS
Material properties TiN
Shank Ø 10mm
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot