RUKO 101051TH NEXT GENERATION Step Drill Bit 4-20mm HSS TiN Coated

MPN
101051TH
Brand
RUKO
EAN-13
4007140089489
Order Code
06-4692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ruko 101051TH step drill bit, made from high-speed steel and coated with TiN, features a total length of 81 mm and is designed for precise drilling. Ideal for use in sheet metal, its quick-helix structure ensures efficient operation. This versatile step drill bit ranges from 4 mm to 20 mm, making it suitable for various applications.
Type Step drill bit
Diameter Range 4 - 20mm
Material HSS
Material properties TiN
Shank Ø 6.35mm
Total Length 81mm

Reviews

Be the first to submit a review

Trustpilot