RUKO 101008 Quick-helix Drill Bit 5-31mm HSS Triangular Shank 1pc

Image Representative of Range

RUKO 101008 Quick-helix Drill Bit 5-31mm HSS Triangular Shank 1pc

MPN
101008
Brand
RUKO
EAN-13
4007140000545
Order Code
06-4683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The RUKO 101008 Quick-helix drill bit is manufactured from high-speed steel and features a triangular shank. Designed for use on sheet metal, it offers efficient and precise drilling. Suitable for a range of applications, it covers sizes from 5 to 31 mm.
Type Quick-helix drill bit
Diameter 5 - 31mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot