RUKO 101003 Quick-helix Drill Bit Tri Shank 16-30.5mm HSS 1pc

Image Representative of Range

RUKO 101003 Quick-helix Drill Bit Tri Shank 16-30.5mm HSS 1pc

MPN
101003
Brand
RUKO
EAN-13
4007140000248
Order Code
06-4681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 101003 Quick-helix drill bit, crafted from high-speed steel, features a triangular shank for better torque. This sheet metal quick-helix drill bit is ideal for drilling into materials with thicknesses ranging from 16 to 30.5 mm. It is designed for use in professional metalworking applications.
Type Quick-helix drill bit
Diameter 16 - 30.5mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot