Rubbing Brick Fluted 200 x 50 x 50mm

Faithfull Brand: Faithfull

Manufactured from hard Silicon Carbide abrasive, rubbing bricks are used for heavy-duty applications such as rubbing floors, cleaning and scouring castings, rubbing down concrete, and removing mould marks. Available in a plain or fluted version.

Most commonly used to clean or dress floor
tiles and concrete floors.
Type: Fluted
Size: 200 x 50 x 50mm (8 x 2 x 2in)

Description Image Product Buy Pricing (Ex VAT) Type Material Grit Size
Faithfull FAIRBRICKF8 Rubbing Brick Fluted 200 x 50 x 50mm
Faithfull FAIRBRICKF8 Rubbing Brick Fluted 200 x 50 x 50mm
Standard range
Order code: 95-8905
MPN: FAIRBRICKF8

Despatched within 2 working days - 50 in stock
1+ £16.77
Price per unit Ex VAT
Rubbing brick Silicon carbide 16-30 200 x 50 x 50mm (8 x 2 x 2in)
Faithfull FAIRBRICKP8 Rubbing Brick Plain 200 x 50 x 50mm
Faithfull FAIRBRICKP8 Rubbing Brick Plain 200 x 50 x 50mm
Standard range
Order code: 95-8906
MPN: FAIRBRICKP8

Despatched within 2 working days - 50 in stock
1+ £21.83
Price per unit Ex VAT
Rubbing brick Silicon carbide 16-30 200 x 50 x 50mm (8 x 2 x 2in)

Trustpilot