Faithfull FAIRBRICKF8 Rubbing Brick Fluted 200 x 50 x 50mm

MPN
FAIRBRICKF8
Brand
Faithfull
EAN-13
5023969228389
Order Code
95-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hard Silicon Carbide abrasive, rubbing bricks are used for heavy-duty applications such as rubbing floors, cleaning and scouring castings, rubbing down concrete, and removing mould marks. Available in a plain or fluted version.

Most commonly used to clean or dress floor
tiles and concrete floors.
Type: Fluted
Size: 200 x 50 x 50mm (8 x 2 x 2in)


Type Rubbing brick
Material Silicon carbide
Grit 16-30
Size 200 x 50 x 50mm (8 x 2 x 2in)

Reviews

Be the first to submit a review

Trustpilot