Rqs-1205 0.25w Sgl Out Conv Smd Sil

MPN
RQS-1205
Brand
Recom
Order Code
84-2543

Discontinued


Unregulated DC-DC Converter, Single Output, 12V Input Voltage, 5V Output Voltage, 50mA Output Current, 66% to 72% Efficiency, 0.25W Power Rating, 1kVdc Isolation Voltage, 8 Pin SMD Package, 1% Line Regulation, 15% Load Regulation, 100kHz Switching Frequency, -40°C to +85°C, 1.5g Weight, 82pF Isolation Capacitance, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, Recom Econoline RQS Series

Trustpilot