RP2303FCJ 1/2in Plunge Router 2,100W 240V

Makita Brand: Makita

The Makita RP2303FCJ 1/2in Plunge Router 2,100W in the 240V Version uses a linear ball bearing for a super-smooth plunge action and precise results.

Supplied with: 1 x Guide Holder, 1 x Dust Nozzle, 1 x Knob 55 Complete, 1 x Accessory Set, 1 x Straight Guide and 1 x Carry Case.

 

 

Description Image Product Buy Pricing (Ex VAT) Base diameter Collet Capacity Continuous Input Power 240V No load speed Noise Uncertainty (K Factor) Plunge capacity Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vacuum cleaner connection Ø in / out Vibration Level, Cutting Grooves in MDF Vibration Uncertainty (K Factor), Cutting Grooves in MDF Weight Without Cable
Makita RP2303FCJ/2 RP2303FCJ 1/2in Plunge Router 2,100W 240V
Makita RP2303FCJ/2 RP2303FCJ 1/2in Plunge Router 2,100W 240V
Extended range
Order code: 98-2488
MPN: RP2303FCJ/2

Available to back orderPlease contact us for lead time
1+ £630.00
Price per unit Ex VAT
170 x 155 mm 12mm 2100 W 9000 - 23000 min?¹ 3 dB(A) 0 - 70mm 4,0m 155 x 294 x 327 mm 99 dB(A) 88 dB(A) 32/37mm 4,2 m/s² 1,5 m/s² 6.2kg
Makita RP2303FCJ/1 RP2303FCJ 1/2in Plunge Router 2,100W 110V
Makita RP2303FCJ/1 RP2303FCJ 1/2in Plunge Router 2,100W 110V
Standard range
Order code: 98-2489
MPN: RP2303FCJ/1

Despatched within 4 working days - 15 in stock
1+ £1038.70
Price per unit Ex VAT
170 x 155 mm 12mm 2100 W 9000 - 23000 min?¹ 3 dB(A) 0 - 70mm 4,0m 155 x 294 x 327 mm 99 dB(A) 88 dB(A) 32/37mm 4,2 m/s² 1,5 m/s² 6.2kg

Trustpilot