Royal Ohm RNLB08G0332B0E 3k3 2% 8 Pin Isolated Resistor Network

Image Representative of Range

Royal Ohm RNLB08G0332B0E 3k3 2% 8 Pin Isolated Resistor Network

MPN
RNLB08G0332B0E
Brand
Royal Ohm
Order Code
63-0045
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
5+ £0.277
100+ £0.169
1000+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 690 in stockAdditional quantity lead time 6 months

Thick film 3k3 2% 8-pin isolated resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Type Isolated Resistor Network
Resistance 3.3kΩ
Number of Resistor 4
Power Rating 0.125W
Tolerance 2%
Network Type Isolated

Reviews

Be the first to submit a review

Trustpilot