Royal Ohm RNLB08G0331B0E 330r 2% 8 Pin Isolated Resistor Network

Image Representative of Range

Royal Ohm RNLB08G0331B0E 330r 2% 8 Pin Isolated Resistor Network

MPN
RNLB08G0331B0E
Brand
Royal Ohm
Order Code
63-0025
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
5+ £0.346
100+ £0.211
1000+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,206 in stockAdditional quantity lead time 6 months

Thick film 330R 2% 8-pin isolated resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Type Isolated Resistor Network
Resistance 330Ω
Number of Resistor 4
Power Rating 0.125W
Tolerance 2%
Network Type Isolated

Reviews

Be the first to submit a review

Trustpilot