Royal Ohm RNLA06G0473B0E 47K 6 Pin Commoned RESISTOR NETWORK

Image Representative of Range

Royal Ohm RNLA06G0473B0E 47K 6 Pin Commoned RESISTOR NETWORK

MPN
RNLA06G0473B0E
Brand
Royal Ohm
Order Code
63-0310
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1000+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 0
Available to back orderPlease contact us for lead time

5-Commoned Thick Film Resistor Network, 47K Resistance, 2% Tolerance, 125mW Power, 100V Working Voltage, 100ppm/°C, SIL, Thick Film Resistor Networks Housed in Single in Line, Low Profile Packages Coated with a Special Epoxy Resin, Metal Glaze Elements on a Ceramic Substrate, Suitable for use in High Density Circuit Design
Type Resistor ladder
Resistance 47kΩ
Number of Resistor 5
Power Rating 125mW
Tolerance 2%
Network Type Commoned
Case Style SIL
Height 5.2mm
Length 15.3mm
Operating Temperature Range -55°C to +125°C
Resistor Element Type Thick Film
Temperature Coefficient 100ppm/°C
Width 2.5mm
Working Voltage 100V

Reviews

Be the first to submit a review

Trustpilot