Royal Ohm RNLA06G0223B0E 22k 2% 6 Pin Commoned Resistor Network

Image Representative of Range

Royal Ohm RNLA06G0223B0E 22k 2% 6 Pin Commoned Resistor Network

MPN
RNLA06G0223B0E
Brand
Royal Ohm
Order Code
63-0305
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
5+ £0.397
100+ £0.236
1000+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 826 in stockAdditional quantity lead time 6 months

Thick film 22k 2% 6-pin commoned resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Type Resistor ladder
Resistance 22kΩ
Number of Resistor 5
Power Rating 0.2W
Tolerance 2%
Network Type Commoned

Reviews

Be the first to submit a review

Trustpilot