Royal Ohm PRM05WJW470B00 47R 5% 5W Radial Wirewound Resistor

Image Representative of Range

Royal Ohm PRM05WJW470B00 47R 5% 5W Radial Wirewound Resistor

MPN
PRM05WJW470B00
Brand
Royal Ohm
Order Code
62-8298
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    0.47Ω 1Ω 4.7Ω 47Ω 100Ω
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.340
25+ £0.294
100+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 234 in stockAdditional 1,000 due on 30/12/2026

47R 5% 5W radial ceramic wirewound resistor from the Royal Ohm SQM series. 5mm pitch. Enables high power to be dissapated with minimum board space and is heat and flame resistant.


Type Wirewound ceramic
Resistance 47Ω
Tolerance 5%
Power Rating 5W
Case Type Radial
PPM 300ppm/°C
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot