Royal Ohm PRM05WJW100B00 10R 5% 5W Radial Wirewound Resistor

Royal Ohm PRM05WJW100B00 10R 5% 5W Radial Wirewound Resistor

MPN
PRM05WJW100B00
Brand
Royal Ohm
Order Code
62-8296
Country of Origin
Thailand

Discontinued


10R 5% 5W radial ceramic wirewound resistor from the Royal Ohm SQM series. 5mm pitch. Enables high power to be dissapated with minimum board space and is heat and flame resistant.


Type Wirewound ceramic
Resistance 10O
Tolerance 5%
Power Rating 5W
Case Type Radial
PPM 300ppm/°C
Voltage 350V

Trustpilot