Royal Ohm MFF1WFF0153A10 150K 1% 1W Flame Proof Metal Film Resistor

Image Representative of Range

Royal Ohm MFF1WFF0153A10 150K 1% 1W Flame Proof Metal Film Resistor

MPN
MFF1WFF0154A10
Brand
Royal Ohm
Order Code
62-8727
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
60+ £0.116
120+ £0.107
540+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

This 150K 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Resistance 150kΩ
Tolerance 1%
Voltage 500V
Power Rating 1W
PPM 50ppm
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot