Royal Ohm KNP07SJ0680JA10 68r 5% 7W Wirewound Power Resistor

Image Representative of Range

Royal Ohm KNP07SJ0680JA10 68r 5% 7W Wirewound Power Resistor

MPN
KNP07SJ0680JA10
Brand
Royal Ohm
Order Code
64-3410
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £0.690
25+ £0.522
100+ £0.394
500+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 340 in stockAdditional quantity lead time 6 months

A 68R 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Resistance 68Ω
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 300ppm
Voltage 500V

Reviews

Be the first to submit a review

Trustpilot