Royal Ohm CQ06W4F3903T5E Resistor 39k ohm 0.125W ±1% 0603

MPN
CQ06W4F3903T5E
Brand
Royal Ohm
EAN-13
2050009124632
Order Code
19-7238

Discontinued


Royal Ohm CQ06W4F3903T5E is a reliable 39k ohm chip resistor, designed with a power rating of 0.125W and a precision tolerance of ±1%. This 0603 surface-mount device (SMD) resistor offers consistent performance with its compact size, making it ideal for high-density printed circuit boards where space is a premium. The resistor is constructed to ensure stable impedance characteristics, which is critical in maintaining circuit functionality in various electronic applications. Commonly employed in signal processing, control systems, and communications equipment, its small footprint and robust composition make it a suitable component for designers requiring precise resistance in miniature electronic assemblies.
Type Resistor
Resistance 390kΩ
Power Rating 0.25w

Trustpilot